V15T26-CZ300A04
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T26-CZ300A04
RoHS:
Yes
HTS:
85361050
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T26CZ300A04
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
300
$8.43
$2,529.000
600
$4.46
$2,676.000
900
$3.14
$2,826.000
1,200
+
$3.08
$3,696.000