YA-2RB-D504
HoneywellMICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YA-2RB-D504
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.19 mm
Operating Force:
6.12 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 44.2 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
YA2RBD504
This product is discontinued, but still in stock
IN STOCK:
178
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.72
$83.600
25
$14.55
$363.750
50
$13.67
$683.500
100
$12.88
$1,288.000
250
$12.69
$3,172.500
500
$11.26
$5,630.000
1,000
+
$10.82
$10,820.000