ZM50E20B01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, PCB Termination, UL, cUL, CE, CQC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ZM50E20B01
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, PCB Termination, UL, cUL, CE, CQC
Search Keywords:
ZM50E20B01
IN STOCK:
687
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$3.17
$158.500
100
$3.12
$312.000
250
$3.08
$770.000
500
$1.90
$950.000
750
$1.50
$1,125.000
1,000
+
$1.47
$1,470.000