Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hongfa
Part No:
HF115F/006-1HS3GF(257)
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
tube
The HF115F/006-1HS3GF(257) is miniature high power relay with 15.7mm height. Outline dimensions: 29mm x 12.7mm x 15.7mm.
Search Keywords:
HF115F0061HS3GF257
IN STOCK:
455
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.07
$30.700
25
$2.77
$69.250
100
$2.63
$263.000
250
$2.50
$625.000
500
$1.54
$770.000
750
$1.22
$915.000
1,000
+
$1.20
$1,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1390C
Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm
MC74VHCT50ADR2G
74VHCT Series 2 to 5.5 V Non-inverting Buffer / Level Shifter - SOIC-14
PIC18F4431-I/PT
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - ...
PBH14012
Power Relay 12VDC 6A SPDT(15x15x20)mm THT
YPS323232
Cable Accessories Cable Protection Polyamide 6/6 Black