help desk software
DATA SHEET

2310

Hubbell

Electromechanical Switch Non-Contact Speed Responsive Switch N.O. 0.3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2310
Alias/AKA:
HBL2310
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Non-Contact Speed Responsive Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N.O.
Maximum Current Rating:
0.3 A
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Switch Non-Contact Speed Responsive Switch N.O. 0.3A
Search Keywords:
2310
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HBL2310
HBL2310
VIEW PRODUCT
Tools/3D Models
Product Guides