help desk software
DATA SHEET

HTX-10

ICO Rally

Heat Shrink Tubing Polyethylene Terephthalate Natural

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
HTX-10
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Tubing
Body Material:
Polyethylene Terephthalate
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
1.5:1
Dielectric Strength:
N/A
Color:
Natural
Operating Temperature:
-75 to 260 °C
Inside Diameter After Shrinking:
4.85 mm
Inside Diameter Before Shrinking:
2.84 mm
Heat Shrink Tubing Polyethylene Terephthalate Natural
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.40
$68.000
40
$3.23
$129.200
80
$3.06
$244.800
160
$2.91
$465.600
500
$2.68
$1,340.000
1,000
$2.37
$2,370.000
5,000 +
$1.89
$9,450.000
Tools/3D Models
Product Guides