ABD110NUB
IDEC CorporationPushbutton Switch - Industrial - SPST-NO - 30.5 mm - Momentary - Round - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ABD110NUB
RoHS:
Yes
HTS:
8536509035
Supplier Standard Pack
1
The ABD110NUB is non illuminated pushbutton switch with rugged construction. Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread.
Search Keywords:
ABD110NUB
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$26.66
$26.660
10
$21.14
$211.400
25
$18.96
$474.000
50
$17.39
$869.500
100
$17.22
$1,722.000
250
$17.05
$4,262.500
500
+
$16.88
$8,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770004-3
UMNL II SOK PTPPHBZ
ABD110NUG
Pushbutton Switches 30mm TWND Series Diecast Zinc Pushbutton Flush Momentary ABD110NG
BZ-2RQ68
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RW863-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
24A110
Relay Accessories DIN Rail Straight