help desk software
DATA SHEET

AL6Q-A14-G

IDEC Corporation

Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-A14-G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords:
AL6QA14G
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.83
$18.830
10
$16.80
$168.000
25
$16.30
$407.500
50
$15.83
$791.500
100
$14.96
$1,496.000
250
$14.56
$3,640.000
500 +
$14.34
$7,170.000
Tools/3D Models