Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP6M122-G
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
31 x 18 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
11 mA
The IDEC part AP6M122-G is a high-quality LED panel mount indicator designed for professional use. With a uni-color green light, it provides clear visual indication in various applications. Its 2-pin configuration ensures easy installation and connection. This LED panel mount indicator is highly reliable and built to last, making it ideal for a wide range of industries and projects.
Search Keywords:
AP6M122G
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.35
$56.750
25
$10.35
$258.750
50
$9.80
$490.000
100
$9.00
$900.000
250
$8.29
$2,072.500
500
$8.21
$4,105.000
1,000
+
$8.13
$8,130.000
Product Guides