help desk software
DATA SHEET

APW122D-W

IDEC Corporation

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
APW122D-W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
N/A
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
N/A
Terminal Type:
Screw
Family:
TW
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.58
$24.580
10
$22.09
$220.900
25
$21.48
$537.000
50
$20.90
$1,045.000
100
$19.83
$1,983.000
250
$19.34
$4,835.000
500 +
$19.05
$9,525.000
Tools/3D Models
Product Guides