help desk software
DATA SHEET

ASLD2QH222DNUR

IDEC Corporation

Switch Selector N.O./N.C. 4PST 90° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ASLD2QH222DNUR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
2 Position
Pole Throw Configuration:
4PST
Actuator Style:
Lever
Illumination Color:
N/A
Illumination Type:
N/A
Typical Illumination Voltage:
N/A
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 4PST 90° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords:
ASLD2QH222DNUR
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.93
$83.930
5
$74.89
$374.450
10
$72.66
$726.600
25
$66.68
$1,667.000
50
$65.68
$3,284.000
100
$64.70
$6,470.000
250 +
$62.41
$15,602.500
Tools/3D Models
Product Guides