CW1K-2BE11
IDEC CorporationKeylock Switches - 2 Position - 1NO/1NC - CW Series - 22mm - Black Bezel - Maintained - Key Removal Position B - Key no Standard.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW1K-2BE11
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CW1K-2BE11 keylock switch give a sleek, stylish image to your machine or control panel. Because of the slim profile, the surface is safer as there is less chance of unexpected operation or accident by hitting the switch. The design also means that the
Search Keywords:
CW1K2BE11
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$81.48
$81.480
5
$66.42
$332.100
10
$57.87
$578.700
25
$53.94
$1,348.500
50
$52.50
$2,625.000
100
$50.73
$5,073.000
250
+
$48.39
$12,097.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
212013-1
AMPLIMITE,ASY,PIN CONTACT
3296W-1-101
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin ...