CW4B-M2E10B
IDEC CorporationPushbutton; CW Series; Plastic Bezel; Extended; 1NO, Mom; Black | IDEC Corporation CW4B-M2E10B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4B-M2E10B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEC part CW4B-M2E10B is a reliable and high-quality push-button switch that is designed to provide excellent durability and performance. With a compact and ergonomic design, this switch is perfect for various applications and can be easily installed in control panels and machinery.Featuring a robust construction, the CW4B-M2E10B is built to withstand tough operating conditions and is resistant to dust and water. It is equipped with a momentary push-button that offers a tactile feedback for precise and comfortable operation.The switch is built with safety in mind, incorporating a reliable 1NC contact configuration that ensures a secure electrical connection. It has a voltage rating of 250VAC and a current rating of 10A, making it suitable for a wide range of electrical circuits.With its high-quality build and versatility, the IDEC part CW4B-M2E10B is an excellent choice for any industrial or commercial application where a reliable and durable push-button switch is required.
Search Keywords:
CW4BM2E10B
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$18.31
$18.310
10
$16.34
$163.400
25
$15.85
$396.250
50
$15.39
$769.500
100
$14.55
$1,455.000
250
$14.16
$3,540.000
500
+
$13.95
$6,975.000
Product Guides