Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE1G-20MB
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enabling Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
2@125VAC 30VDC A
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Switch Enabling Switch 2A
Search Keywords:
HE1G20MB
This product is not in stock and cannot be back-ordered
Product Guides