HS1E-144KR-G
IDEC CorporationSwitch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1E-144KR-G
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST/DPST/SPST/SPST
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
104 x 35 x 129 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
This product is not in stock and cannot be back-ordered