Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1F-31F20H2D-G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
SPST
Actuator Style:
Knob
Maximum Current Rating:
10 A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O.
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount
Search Keywords:
HW1F31F20H2DG
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$63.56
$63.560
5
$55.99
$279.950
10
$54.11
$541.100
25
$51.50
$1,287.500
50
$49.10
$2,455.000
100
$47.61
$4,761.000
250
+
$46.90
$11,725.000
Product Guides