HW1P-1FQ-R-12V
IDEC CorporationSwitch Indicators 12VAC/12VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-1FQ-R-12V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Flush
Lens Color:
Red
Light Source:
Incandescent Lamp
Light Source Color:
Red
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
11 mA
Terminal Type:
Screw
Family:
HW
Life Cycle:
Discontinued & Replaced
Switch Indicators 12VAC/12VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides