HW1P-2FQD-G-240V
IDEC CorporationSwitch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-2FQD-G-240V
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bezel Shape:
Round
Bezel Color:
Black
Lens Shape:
Round Dome
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
240 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords:
HW1P2FQDG240V
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.81
$21.810
10
$19.46
$194.600
25
$18.88
$472.000
50
$18.33
$916.500
100
$17.33
$1,733.000
250
$16.87
$4,217.500
500
+
$16.61
$8,305.000
Product Guides