Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1P-5Q4-W
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage Rating:
24 VAC
Color:
White
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued & Replaced
White Incandescent Lamp 1000 Hours
Search Keywords:
HW1P5Q4W
This product is not in stock and cannot be back-ordered
Product Guides