LA1L-A1C24V-A
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Round Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA1L-A1C24V-A
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125VAC 30 VDC
Actuator Style:
Round Button
Illumination:
Amber,LED/Lens
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
26 x 21 x 47 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPDT Round Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
This product is not in stock and cannot be back-ordered
Product Guides