LA2L-M1C66-R
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2L-M1C66-R
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Square Button
Illumination:
Red,Incandescent Lamp/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
54 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides