LA2P-1C03V-G
IDEC CorporationSwitch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2P-1C03V-G
RoHS:
Yes
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Green
Light Source:
Incandescent Lamp
Light Source Color:
Green
Typical Operating Voltage:
12,12 VAC|VDC
Typical Operating Current:
50 mA
Terminal Type:
Quick Connect/Solder
Family:
LA2P-1C06-G
Life Cycle:
Discontinued & Replaced
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides