LA2P-1C04V-S
IDEC CorporationSwitch Indicators 24VAC/24VDC 8mA LED Square PC Pins PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA2P-1C04V-S
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Bezel Shape:
Square
Bezel Color:
N/A
Lens Shape:
Square Flush
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
PC Pins
Family:
LA2P-1C04V-S
Life Cycle:
Discontinued & Replaced
Switch Indicators 24VAC/24VDC 8mA LED Square PC Pins PC Mount with Threads
This product is not in stock and cannot be back-ordered
Product Guides