Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3K-32C6C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Rectangular
Operating Temperature:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides