LA3L-A1C56-A
IDEC CorporationSwitch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3L-A1C56-A
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
Amber,LED/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 54 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides