LA3S-2C6
IDEC CorporationSwitch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3S-2C6
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
2 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
Angle of Throw:
90 °
Number of Positions:
2
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
This product is not in stock and cannot be back-ordered
Product Guides