help desk software
DATA SHEET

LB2L-A1T24VA

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2L-A1T24VA
RoHS:
Yes
HTS:
8536509033
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
Amber,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
26 x 21 x 56 mm
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Search Keywords:
LB2LA1T24VA
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.78
$25.780
10
$23.00
$230.000
25
$22.31
$557.750
50
$21.67
$1,083.500
100
$20.48
$2,048.000
250
$19.93
$4,982.500
500 +
$19.63
$9,815.000
Tools/3D Models