LB3L-A1T24VY
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3L-A1T24VY
RoHS:
Yes
HTS:
8536509033
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Rectangular Button
Illumination:
Yellow,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
26 x 24 x 49 mm
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Search Keywords:
LB3LA1T24VY
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.07
$34.070
5
$31.87
$159.350
25
$29.49
$737.250
50
$28.23
$1,411.500
100
$27.07
$2,707.000
250
$26.35
$6,587.500
500
+
$25.95
$12,975.000
Product Guides