help desk software
DATA SHEET

LB3P-1T01R

IDEC Corporation

Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3P-1T01R
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
100 mA
Terminal Type:
Quick Connect/Solder
Family:
LA3P-1C02-R
Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords:
LB3P1T01R
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$14.36
$359.000
50
$13.72
$686.000
100
$13.13
$1,313.000
250
$12.59
$3,147.500
500
$12.25
$6,125.000
1,000 +
$12.07
$12,070.000
Tools/3D Models