RJ2S-C-D24
IDEC CorporationElectromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ2S-C-D24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.08 KOhm
IDEC part RJ2S-C-D24 is an electromechanical relay designed for general purpose applications. With a coil voltage rating of 24VDC, this relay offers reliable switching capabilities for various electronic circuits. It features a double pole double throw (DPDT) configuration, allowing it to control two separate circuits simultaneously. The relay has a contact resistance of 1.08KOhm and can handle currents up to 8A. Its compact dimensions of 28.8x12.7x33mm make it suitable for space-constrained environments. The relay can be easily integrated into a circuit using a compatible socket. Trustworthy and durable, the IDEC RJ2S-C-D24 relay is an ideal choice for a wide range of industrial, commercial, and household applications.
Search Keywords:
RJ2SCD24
IN STOCK:
62
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.435
$27.175
50
$4.311
$215.550
100
$4.039
$403.900
250
$3.932
$983.000
500
$3.892
$1,946.000
1,000
$3.854
$3,854.000
2,500
$3.815
$9,537.500
5,000
+
$3.777
$18,885.000
Product Guides
Accessories
SJ2S-05BW
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
SJ2S-07LW
Sockets Which Is Finger-safe DIN Rail Mount For RJ2S (Std)/RJ22S Series Slim Power Relays
SJ2S-61
Relay Socket for Electromechanical Relay
SJ9Z-JF2
2 Pole Jumpers for SJ Sockets
BNDN1000
DIN Rail, 35mm, 1m Long
SJ9Z-JF5
SJ9Z-JF8
8 Pole Jumpers for SJ Sockets
SJ9Z-JF10
Conn Jumper 10 POS ST
SJ9Z-PWPN10