RJ2S-CL-A120
IDEC CorporationElectromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ2S-CL-A120
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.4 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 8A, Contact Configuration: DPDT, Options: Indicator Light , and Terminal Type: Blade Plug-In
Search Keywords:
RJ2SCLA120
IN STOCK:
309
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.91
$74.550
25
$13.63
$340.750
50
$12.81
$640.500
100
$12.00
$1,200.000
250
$11.88
$2,970.000
500
$11.76
$5,880.000
1,000
+
$11.64
$11,640.000
CUSTOMERS
ALSO BOUGHT
5747840-6
HD-20 PLUG RA .318 FMS BD-LK S
GT3F-2AF20
Multi Function Timer with Operating Voltage: 120VAC/240VAC
HBL4720C
LKG PLUG, 15A 125V, L5-15P, B/W
RJ2S-CL-A24
Electromechanical Relay 24VAC 243Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
RR2P-ULAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket