Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
CW4L-M2E01Q4R
RoHS:
Yes
Supplier Standard Pack
1
The IDEC part CW4L-M2E01Q4R is a high-quality, durable and reliable control switch that is perfect for a wide range of industrial applications. This switch features a compact design with a 22mm diameter and a robust housing that is resistant to harsh environments. With its momentary action and 4 positions, this switch allows for precise and convenient control of various functions. The CW4L-M2E01Q4R also boasts clear and distinct markings for easy operation and enhanced user experience. Designed for quick and easy installation, this control switch is equipped with solderless terminals that improve reliability and minimize downtime. Whether used in machinery, equipment or control panels, the IDEC CW4L-M2E01Q4R control switch is a versatile solution that offers exceptional performance, longevity and ease of use.
Search Keywords:
CW4LM2E01Q4R
CUSTOMERS
ALSO BOUGHT
556-1204-304F
LED Uni-Color Green 2-Pin
556-1508-304F
LED Panel Mount Indicator Uni-Color Red 2-Pin
CW4L-M2E10Q4G
Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount
CW4L-M2E10Q4S
Industrial Pushbutton Switch - SPST-NO - 10A, 300VAC/DC - Momentary Spring Return - Metal ...
LF1A-B1-2THWW6
LED Light Bar - Cool White - 3.6 W - 24 VDC - 180 mm.