help desk software

HA1S-33C2

Idec Corporation

Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HA1S-33C2
RoHS:
Yes
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
Angle of Throw:
45 °
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.81
$35.810
5
$31.84
$159.200
10
$31.36
$313.600
25
$29.94
$748.500
50
$28.24
$1,412.000
100
$27.82
$2,782.000
250 +
$27.08
$6,770.000