help desk software

HW1F-31F20Q-A-24V

Idec Corporation

Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-31F20Q-A-24V
RoHS:
Yes
ECCN:
EAR99
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Knob
Maximum Current Rating:
10 A
Terminal Type:
Screw
Angle of Throw:
45 °
Switch Configuration:
N.O.
Switch Selector N.O. SPST 45° Knob 10A Screw Panel Mount
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$38.38
$38.380