HW1F-31F22QD-Y-120V
Idec CorporationSwitch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-31F22QD-Y-120V
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Yellow
Illumination Type:
LED
Typical Illumination Voltage:
120 VAC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$57.55
$57.550
5
$51.17
$255.850
10
$49.60
$496.000
25
$47.40
$1,185.000
50
$45.39
$2,269.500
100
$44.13
$4,413.000
250
+
$43.47
$10,867.500
DOWNLOADS