help desk software

HW1F-33F22H2-A

Idec Corporation

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1F-33F22H2-A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Amber
Illumination Type:
Incandescent Lamp
Typical Illumination Voltage:
N/A
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
Life Cycle:
Discontinued & Replaced
Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HW1F-33F22H2D-A
HW1F-33F22H2D-A
VIEW PRODUCT