LB2L-M1T63G
Idec CorporationSwitch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LB2L-M1T63G
RoHS:
Yes
HTS:
8536509031
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Flush Square Button
Illumination:
Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
22 x 22 x 36.9 mm
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
LB2LM1T63G
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.34
$23.340
10
$20.76
$207.600
25
$20.12
$503.000
50
$19.52
$976.000
100
$18.41
$1,841.000
250
$17.90
$4,475.000
500
+
$17.63
$8,815.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![67XR2KLF](https://www.masterelectronics.com/images/parts/largeimages/10664329.jpg)
67XR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin T...
![PID-250B](https://www.masterelectronics.com/images/parts/largeimages/11952672.jpg)
PID-250B
AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W
![D7H-B2](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
D7H-B2
Switch Detector 0.1A 30VDC Screw Mount
![G3VM-401E](https://www.masterelectronics.com/images/parts/largeimages/12048650.jpg)
G3VM-401E
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
![57-30500](https://www.masterelectronics.com/images/parts/largeimages/12222212.jpg)
57-30500
Centronic Connector - 50 Pin - Male - Solder - Nickel Plated Steel Hood - Gold Plated Cont...