RJ1S-CLD-D24
IDEC CorporationPower Relay 24VDC 16A SPDT(28.8x12.7x27)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ1S-CLD-D24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Connector
Termination Style:
Blade Terminal
Coil Resistance:
1.08 KOhm
The IDEC part RJ1S-CLD-D24 is a versatile power relay designed for various applications that require reliable control of electrical circuits. This relay operates with a voltage of 24VDC and has a current rating of 16A, making it suitable for handling moderate to high power loads.Featuring a single-pole, double-throw (SPDT) configuration, the RJ1S-CLD-D24 relay provides flexible switching capabilities, allowing it to connect or disconnect circuits as needed. Its compact size, measuring 28.8x12.7x27mm, facilitates easy installation and integration into different systems. The plug-in design of this relay ensures a secure and stable connection, minimizing the risk of intermittent or unreliable operation. Manufactured by IDEC, a trusted brand known for delivering high-quality electronic components, the RJ1S-CLD-D24 power relay offers superior performance and durability.Whether used in industrial automation, power distribution, or other control systems, the IDEC RJ1S-CLD-D24 power relay provides a dependable solution for accurate and efficient power switching operations.
Search Keywords:
RJ1SCLDD24
IN STOCK:
1,011
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.37
$234.250
50
$9.27
$463.500
100
$8.37
$837.000
250
$7.77
$1,942.500
500
$7.49
$3,745.000
1,000
+
$6.82
$6,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
WRG32F2FBBNN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycl...
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...
BM3RHB-010
Manual Motor Starter
AOLW29911D-R-120V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintain...