030-2097-015
ITT CANNONContact - Pin - 22D Size - 22 to 28 AWG - Gold Finish - PCB Pin Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-2097-015
Alias/AKA:
CNT-P-KJ-22D-8-P/C-H/D
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 030-2097-015 is a high-quality contact pin designed for various electrical applications. With a compact 22D size, it can accommodate 22 to 28 AWG wire sizes, making it suitable for a wide range of devices and systems. The contact features a durable go
Search Keywords:
0302097015
IN STOCK:
844
Can Ship immediately
On Order:
2,500
can ship 8/11/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$5.91
$29.550
50
$3.24
$162.000
100
$3.19
$319.000
250
$3.14
$785.000
500
$3.10
$1,550.000
750
$3.05
$2,287.500
1,000
+
$3.00
$3,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
031-1147-014
Itt Cannon, 38999 I Iii Con Skt 22PC .215" - 031-1147-014
TXR40AB00-2006AI
Backshell - Ruggedized - 1.457" (37.00mm) Diameter - Shell Size 21, G - M31x1 Thread - 180...
Q8R5BXXG28E
Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Recessed - Black Bezel - Wires - ...