help desk software
DATA SHEET

078271-0100

ITT CANNON

Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
078271-0100
Alias/AKA:
SNLF-S-S25-25S-BK
RoHS:
Yes
HTS:
8535908040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Snaplock Cable Female
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Female (Socket)
Number of Contacts:
1
Termination Method:
Crimp
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
250 A
Operating Temperature:
-30°C/+125°C
Conn Power F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords:
0782710100
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.00
$103.000
5
$95.31
$476.550
10
$90.49
$904.900
25
$79.04
$1,976.000
50
$70.88
$3,544.000
100
$64.20
$6,420.000
250 +
$61.73
$15,432.500
Tools/3D Models
Product Guides