Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132039-0049
Alias/AKA:
PLA1G622005
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Number of Contacts:
5 Pin Ø 0.9 mm
Test Voltage:
1.05 kv r ms
Contact Plating:
Gold plating 20µ
Coding:
0° (Standard)
Back Nut Color:
Blue
Max# Awg:
22
Series:
Plastic Push Pull
Outer Shell Material:
Grey PSU
Creepage And Clearance Distance:
0.8 mm
Solder Bucket:
Ø 0.85 mm
Current Rating:
7 A
Cable Collet:
Ø5.2mm(cableØ=4.0 to 5.2mm)
Sealing Class:
IP50
Durability Rating:
2000 Cycles
Operating Temperature:
-50°/+150 °
Connector Type:
Straight plug with cable collet
Circular Connector, 5 Contact(S), Male, Solder Terminal, Plug
Search Keywords:
1320390049
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.64
$29.640
10
$29.19
$291.900
25
$28.75
$718.750
50
$28.33
$1,416.500
100
$17.43
$1,743.000
150
$13.80
$2,070.000
200
+
$13.53
$2,706.000