Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132039-0187
Alias/AKA:
PLA1G523014
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Operating Temperature:
-50°/+150 °
Current Rating:
2 A
Solder Bucket:
Ø 0.45 mm
Coding:
0° (Standard)
Durability Rating:
2000 Cycles
Cable Collet:
Ø6.5mm(cableØ=5.3 to 6.5mm)
Creepage And Clearance Distance:
0.5 mm
Back Nut Color:
Green
Contact Plating:
Gold plating 20µ
Series:
Plastic Push Pull
Outer Shell Material:
Grey PSU
Max# Awg:
28
Number of Contacts:
14 Pin Ø 0.5 mm
Test Voltage:
0.6 kv r ms
Sealing Class:
IP50
Connector Type:
Straight plug with cable collet
Circular Connector, 14 Contact(S), Male, Solder Terminal, Plug
Search Keywords:
1320390187
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$41.64
$41.640
10
$29.10
$291.000
25
$26.05
$651.250
50
$25.26
$1,263.000
100
$24.88
$2,488.000
150
$24.51
$3,676.500
200
+
$24.14
$4,828.000