Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132041-0182
Alias/AKA:
PLC1G623014
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Operating Temperature:
-50°/+150 °
Creepage And Clearance Distance:
0.5 mm
Cable Collet:
Ø6.5mm(cableØ=5.3 to 6.5mm)
Contact Plating:
Gold plating 20µ
Number of Contacts:
14 Pin Ø 0.5 mm
Sealing Class:
IP50
Durability Rating:
2000 Cycles
Test Voltage:
0.6 kv r ms
Solder Bucket:
Ø 0.45 mm
Max# Awg:
28
Back Nut Color:
Blue
Outer Shell Material:
Grey PSU
Series:
Plastic Push Pull
Connector Type:
Inline receptacle with cable collet
Coding:
0° (Standard)
Current Rating:
2 A
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320410182
IN STOCK:
28
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$104.09
$104.090
10
$102.53
$1,025.300
25
$100.99
$2,524.750
50
$99.47
$4,973.500
100
$52.50
$5,250.000
150
$36.11
$5,416.500
200
+
$35.38
$7,076.000