Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132042-0006
Alias/AKA:
PLC3G821002
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Sealing Class:
IP50
Test Voltage:
1.2 kv r ms
Back Nut Color:
Grey
Outer Shell Material:
Grey PSU
Number of Contacts:
2 Pin Ø 1.3 mm
Connector Type:
Inline receptacle with cable collet and nut for fitting a bend relief
Coding:
0° (Standard)
Solder Bucket:
Ø 1.1 mm
Contact Plating:
Gold plating 20µ
Current Rating:
10 A
Series:
Plastic Push Pull
Operating Temperature:
-50°/+150 °
Cable Collet:
Ø3.9mm(cableØ=2.7 to 3.9mm)
Durability Rating:
2000 Cycles
Max# Awg:
20
Creepage And Clearance Distance:
1.3 mm
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320420006
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.55
$39.550
10
$27.64
$276.400
25
$24.75
$618.750
50
$23.99
$1,199.500
100
$23.63
$2,363.000
150
$23.28
$3,492.000
200
+
$22.93
$4,586.000