Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132042-0195
Alias/AKA:
PLC3G821A02
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Test Voltage:
1.2 kv r ms
Current Rating:
10 A
Outer Shell Material:
Grey PSU
Back Nut Color:
Grey
Coding:
40 °
Operating Temperature:
-50°/+150 °
Cable Collet:
Ø3.9mm(cableØ=2.7 to 3.9mm)
Number of Contacts:
2 Pin Ø 1.3 mm
Contact Plating:
Gold plating 20µ
Sealing Class:
IP50
Connector Type:
Inline receptacle with cable collet and nut for fitting a bend relief
Creepage And Clearance Distance:
1.3 mm
Durability Rating:
2000 Cycles
Series:
Plastic Push Pull
Max# Awg:
20
Solder Bucket:
Ø 1.1 mm
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320420195
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$56.94
$56.940
10
$56.08
$560.800
25
$55.24
$1,381.000
50
$54.42
$2,721.000
100
$28.80
$2,880.000
150
$20.27
$3,040.500
200
+
$19.87
$3,974.000