Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132042-0223
Alias/AKA:
PLC3G822A04
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Solder Bucket:
Ø 0.85 mm
Sealing Class:
IP50
Max# Awg:
22
Durability Rating:
2000 Cycles
Test Voltage:
1.2 kv r ms
Back Nut Color:
Grey
Coding:
40 °
Number of Contacts:
4 Pin Ø 0.9 mm
Connector Type:
Inline receptacle with cable collet and nut for fitting a bend relief
Contact Plating:
Gold plating 20µ
Series:
Plastic Push Pull
Outer Shell Material:
Grey PSU
Creepage And Clearance Distance:
1.2 mm
Operating Temperature:
-50°/+150 °
Cable Collet:
Ø5.2mm(cableØ=4.0 to 5.2mm)
Current Rating:
8 A
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320420223
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$62.78
$62.780
10
$61.84
$618.400
25
$60.91
$1,522.750
50
$60.00
$3,000.000
100
$31.76
$3,176.000
150
$22.35
$3,352.500
200
+
$21.91
$4,382.000