Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132042-0244
Alias/AKA:
PLC3G822A05
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Back Nut Color:
Grey
Cable Collet:
Ø5.2mm(cableØ=4.0 to 5.2mm)
Test Voltage:
1.05 kv r ms
Number of Contacts:
5 Pin Ø 0.9 mm
Creepage And Clearance Distance:
0.8 mm
Sealing Class:
IP50
Connector Type:
Inline receptacle with cable collet and nut for fitting a bend relief
Max# Awg:
22
Solder Bucket:
Ø 0.85 mm
Contact Plating:
Gold plating 20µ
Current Rating:
7 A
Operating Temperature:
-50°/+150 °
Durability Rating:
2000 Cycles
Series:
Plastic Push Pull
Outer Shell Material:
Grey PSU
Coding:
40 °
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320420244
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$66.95
$66.950
10
$65.95
$659.500
25
$64.96
$1,624.000
50
$63.98
$3,199.000
100
$33.87
$3,387.000
150
$23.84
$3,576.000
200
+
$23.36
$4,672.000