Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
132042-0979
Alias/AKA:
PLC3G822J04
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Sealing Class:
IP50
Max# Awg:
22
Current Rating:
8 A
Series:
Plastic Push Pull
Operating Temperature:
-50°/+150 °
Coding:
205 °
Outer Shell Material:
Grey PSU
Connector Type:
Inline receptacle with cable collet and nut for fitting a bend relief
Durability Rating:
2000 Cycles
Test Voltage:
1.2 kv r ms
Back Nut Color:
Grey
Contact Plating:
Gold plating 20µ
Cable Collet:
Ø5.2mm(cableØ=4.0 to 5.2mm)
Creepage And Clearance Distance:
1.2 mm
Solder Bucket:
Ø 0.85 mm
Number of Contacts:
4 Pin Ø 0.9 mm
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords:
1320420979
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$43.61
$43.610
10
$28.15
$281.500
25
$27.29
$682.250
50
$26.45
$1,322.500
100
$26.05
$2,605.000
150
$25.66
$3,849.000
200
+
$25.28
$5,056.000