Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1BSH8-2-12
Alias/AKA:
121583-0083
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Insulator Resistance:
10 MΩ min.
Industrial Climate:
SO2, 0,67 %
Voltage Proof:
1000 VAC, 60 seconds
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Durability Rating:
50 Mating Cycles
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - grey (RAL 7036)
Housing Material:
PBT GF
Operating Current:
see derating curve (catalog)
Connector Type:
Plug
Contact Resistance:
2 mΩ max
Vibration Resistance:
Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
Coupling Torque:
2 Nm max
Gender:
Socket
Sealing Material:
HNBR (alternative FKM)
Coupling Nut Material:
PA 66 GF
Operating Voltage:
48 VDC
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Sealing:
IP 67 (DIN EN 60529)
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Humidity Range:
up to 95 %
Series:
APD High Power 2-way
grey (RAL 7036) High Power Plug, 2-way
Search Keywords:
APD1BSH8212
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
125
$22.51
$2,813.750
250
$11.92
$2,980.000
375
$8.39
$3,146.250
500
+
$8.22
$4,110.000