help desk software
DATA SHEET

DLM5-260PW6

ITT CANNON

Conn Rectangular PIN 260 POS Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM5-260PW6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Solder
Number of Contacts:
260
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Rectangular PIN 260 POS Solder ST Thru-Hole
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$285.79
$285.790
8
$274.42
$2,195.360
10
$271.67
$2,716.700
25
$268.96
$6,724.000
50
$266.94
$13,347.000
100
$264.94
$26,494.000
250
$262.95
$65,737.500
500 +
$260.98
$130,490.000
Possible Replacement
112086-0001
112086-0001
VIEW PRODUCT
Tools/3D Models